Hama 00135729 USB / HDMI Adapter [1x USB-C plug - 2x USB 3.2 1st Gen port A (USB 3.0), HDMI socket, USB-C socket] Black
For connecting a PC/laptop/tablet with USB-C to a MacBook / HDMI™ monitor/TV or projector and for simultaneous connection of up to 3 other USB devices.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For connecting a PC/laptop/tablet with USB-C to a MacBook / HDMI™ monitor/TV or projector and for simultaneous connection of up to 3 other USB devices.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Hama 4 in 1-C-USB multi-port adapter for 2x USB 3.1, HDMI and USB-C
For connecting a PC/laptop/tablet with USB-C to a MacBook / HDMI™ monitor/TV or projector and for simultaneous connection of up to 3 other USB devices.
This text is machine translated.
Highlights & Details
- Super-speed data transfer of up to 5 Gbit/s
- C-USB adapter for perfect, high-resolution ultra-HD-quality 3840 x 2160 pixels
- USB-C socket supports data transfer (USB 3.1 Gen 1) and USB charging function (PD)
- Gold-plated plug with low transition resistance for a secure signal transmission
Facts
- Double shielding for an optimum reduction of electromagnetic interference
- Inner conductor made of copper for best transmission properties
- Micro-USB socket (5 V) for additional power supply of the connected devices (no charging function)
- Robust plug and molded strain reliefs, high mechanical resistance
- Ideal for data transfer and synchronisation
- USB type-C Display Port Alternate Mode Adapter
- Compatible with Thunderbolt 3 (lightning symbol)
- Super Speed USB (USB 3.1 Gen 1)
- Warranty: 24 months
- Manufacturer: Hama
Comments
USB type-C-connection With display port alternate mode or Thunderbolt 3 technologyFrequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters