Hama 124021 USB smartphone/table card reader Black USB 3.0, USB-C™

  • Item no.: 1389060
  • Manufacturer no.: 124021
  • EAN: 4047443296573

USB 3.0 micro-SD card reader with USB type-C and type A for direct data exchange between the memory cards and PCs, notebooks, smartphones and tablet PCs There is no need to try out annoying: USB type-C-Plug can be plugged in Small card reading device…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1389060
  • Manufacturer no.: 124021
  • EAN: 4047443296573

USB 3.0 micro-SD card reader with USB type-C and type A for direct data exchange between the memory cards and PCs, notebooks, smartphones and tablet PCs There is no need to try out annoying: USB type-C-Plug can be plugged in Small card reading device…

  • Warranty: 24 months
  • Manufacturer: Hama
Interfaces USB 3.0 , USB-C™
Suitable for Android USB OTG
Colour Black
Weight 4 g
Width 19 mm
Height 8 mm
Depth 42 mm
Supported memory cards microSD , microSDHC , microSDXC
Product type USB smartphone/table card reader

Technical data

Interfaces USB 3.0 , USB-C™
Suitable for Android USB OTG
Colour Black
Weight 4 g
Width 19 mm
Height 8 mm
Depth 42 mm
Supported memory cards microSD , microSDHC , microSDXC
Product type USB smartphone/table card reader

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion