Hama 43495 Jack Audio/phono Adapter [1x Jack plug 2.5 mm - 1x Jack socket 3.5 mm]

  • Item no.: 734749
  • Manufacturer no.: 43495
  • EAN: 4007249434951

Angle Plug Adapter 3.5 2.5 Clutch

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 734749
  • Manufacturer no.: 43495
  • EAN: 4007249434951

Angle Plug Adapter 3.5 2.5 Clutch

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Jack
No. of A connectors 1 x
Type A Jack plug 2.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 0 m
Connector type angled on one side
Cable use Audio/phono
type Adapter
Halogen-free No
Type 2.5 mm jack plug to 3.5 mm jack socket, 90°
Number of pins 3/mono
Product type Audio/phono Adapter

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 2.5 mm
No. of B connections 1 x
Type B Jack socket 3.5 mm
Cable length 0 m
Connector type angled on one side
Cable use Audio/phono
type Adapter
Halogen-free No

Frequently bought together

Similar products

See and discover other items from category Audio Adapters, Couplers & Splitters