Hama 91047 External memory card reader USB 2.0 Black
The SD USB adapter in the Zweier-Set: two adapters, your microSD for everything suitable. On the one hand, this is a USB adapter: simply plug in the MicroSD and via the USB port. On the other hand, the set contains a SD Adapter: This turns your micro…
- Warranty: 24 months
- Manufacturer: Hama
The SD USB adapter in the Zweier-Set: two adapters, your microSD for everything suitable. On the one hand, this is a USB adapter: simply plug in the MicroSD and via the USB port. On the other hand, the set contains a SD Adapter: This turns your micro…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Interfaces | USB 2.0 |
---|---|
Supported memory cards | microSD , microSDHC , microSDXC |
Features | incl. SD adapter |
Colour | Black |
Width | 14 mm |
Height | 5 mm |
Depth | 30 mm |
Weight | 2 g |
Product type | External memory card reader |
Hama microSD adapter set USB 2.0 card reader
The SD USB adapter in the Zweier-Set: two adapters, your microSD for everything suitable. On the one hand, this is a USB adapter: simply plug in the MicroSD and via the USB port. On the other hand, the set contains a SD Adapter: This turns your microSD an SD card. Easy to get to data!
This text is machine translated.
Highlights & Details
- Card reader for the microSD memory cards
- Supports USB 2.0 (480 Mbit/s) and USB 1.1 (12 Mbit/s)
- Adapter from microSD to full size SD format
Delivery
- USB card reader
- SD-card reader.
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- From Mac OS 9.x or higher.
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers