Hama "C-Turn" USB smartphone/tablet extra memory Black, Silver 32 GB USB 3.0, USB-C™
Can be written and erased as often as removable storage medium with USB type-C-3.0-connection and USB 3.0 connectionThere is no need to try out annoying: USB type-C-Plug can be plugged inCompact Stick with swivel mechanism and casing made of aluminum…
- Warranty: 24 months
- Manufacturer: Hama
Can be written and erased as often as removable storage medium with USB type-C-3.0-connection and USB 3.0 connectionThere is no need to try out annoying: USB type-C-Plug can be plugged inCompact Stick with swivel mechanism and casing made of aluminum…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 , USB-C™ |
Reading | 100 MBps |
Colour | Black , Silver |
Width | 12 mm |
Height | 6 mm |
Depth | 36 mm |
Dim | (W x H x D) 12 x 6 x 36 mm |
Product type | USB smartphone/tablet extra memory |
Hama USB-Stick "C-Turn" 32GB Type-C USB 3.0/USB 3.0, black/silver
Can be written and erased as often as removable storage medium with USB type-C-3.0-connection and USB 3.0 connection
There is no need to try out annoying: USB type-C-Plug can be plugged in
Compact Stick with swivel mechanism and casing made of aluminum in black/silver
Without losing the cap cap: This is an impossible
Suitable for devices with USB type-C-port and USB port
Ultra-fast removable storage medium
Can be used universally thanks to the combination of a type A USB plug and USB type-C-Plug
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- Allows direct recording and playback of films in Full HD
- High-quality and robust metal housing
- USB 3.0 superspeed for even faster read and write data
Facts
- Note: Software to Kaspersky Lab consumer device, you will receive a Total Security Multi-free download with the voucher code in the packaging.
Delivery
- FlashPen "C-turn".
System Requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- From Mac OS 9.x or higher.
- Warranty: 24 months
- Manufacturer: Hama
Comments
Never use both ports at the same time.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion