Hama CD box 1 CD/DVD/Blu-Ray Pape

  • Item no.: 1710410
  • Manufacturer no.: 00062672
  • EAN: 4007249626721

Hama 00062672 100 pc(s)

  • Warranty: 24 months
  • Manufacturer: Hama
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category CD box
Colour White
Storage capacity (max.) 1 CD/DVD/Blu-Ray
Material Paper
Width 125 mm
Height 125 mm
T 1 mm
Locking type Adhesive

Technical data

Category CD box
Colour White
Storage capacity (max.) 1 CD/DVD/Blu-Ray
Material Paper
Width 125 mm
Height 125 mm
T 1 mm
Locking type Adhesive

Similar products

See and discover other items from category CD/DVD/Blu-ray Storage