Hama Charger USB Type-C 178277 USB charger Mains socket Max. output current 3000 mA 1 x USB-C plug

  • Item no.: 1677404
  • Manufacturer no.: 178277
  • EAN: 4047443364364

The micro-processor detects the connected device automatically, thus, for example, almost all smartphones and tablets can be charged. The connected devices are detected automatically and optimally loaded.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1677404
  • Manufacturer no.: 178277
  • EAN: 4047443364364

The micro-processor detects the connected device automatically, thus, for example, almost all smartphones and tablets can be charged. The connected devices are detected automatically and optimally loaded.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Input voltage 100–240 V
Type Charger USB Type-C
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3000 mA
No. of outputs 1 x
Outputs USB-C plug
Used at Mains socket
Power
15 W
Cable length 1 m
Product type USB charger

Technical data

Input voltage 100–240 V
Type Charger USB Type-C
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3000 mA
No. of outputs 1 x
Outputs USB-C plug
Used at Mains socket
Power
15 W

Frequently bought together

Similar products

See and discover other items from category USB Chargers