Hama FlashPen "Laeta Twin" USB smartphone/tablet extra memory Black 128 GB USB 3.0, Micro USB 2.0
For data, it can be on the smartphone with the close quickly. How good that you can now make a USB stick with Micro-USB connection for the smartphone can use data outsourcing made easy!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
For data, it can be on the smartphone with the close quickly. How good that you can now make a USB stick with Micro-USB connection for the smartphone can use data outsourcing made easy!
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Reading | 40 MBps |
Colour | Black |
Width | 18 mm |
Height | 8.5 mm |
Depth | 70 mm |
Dim | (W x H x D) 18 x 8.5 x 70 mm |
Product type | USB smartphone/tablet extra memory |
Hama USB-Stick" Laeta USB Twin" 128GB black USB 3.0
For data, it can be on the smartphone with the close quickly. How good that you can now make a USB stick with Micro-USB connection for the smartphone can use data outsourcing made easy!
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- Can be written and erased as often as removable storage medium with Micro-USB 2.0 port and USB 3.0 connection
- With a micro-USB connection for smartphones and tablet, ideal as an external memory
- Allows direct recording and playback of films in Full HD
- Compact Stick with aluminum housing in noble black
- Ultra-fast removable storage medium
- USB 3.0 superspeed for even faster read and write data
- Suitable for devices with USB 3.0 interface and micro-USB 2.0 port
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- From Mac OS X 9.x or higher
- Host/OTG-enabled smartphones and tablets with Android operating system Android 4.0 and micro-USB-interface.
- Warranty: 24 months
- Manufacturer: Hama
Comments
Never use both ports at the same time.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion