Hama Freedom Athletics Hi-Fi In-ear headphones Bluetooth® (1075101) Stereo Black/blue
Variants
Ultra-light Bluetooth stereo headset, Ideal for sport thanks to perfect fit and wireless music enjoyment
This text is machine translated.
Variants
Ultra-light Bluetooth stereo headset, Ideal for sport thanks to perfect fit and wireless music enjoyment
This text is machine translated.
Hama Freedom Athletics Hi-Fi In-ear headphones Bluetooth® (1075101) Stereo Black/blue
Ultra-light Bluetooth stereo headset, Ideal for sport thanks to perfect fit and wireless music enjoyment
This text is machine translated.
Highlights & Details
- Thanks to a wire in the cable, the earphone can be used as an ear hook and also as classic in-earWith this earphone and its welding-resistant materials, you can really stand out to your favorite musicThe ergonomic ear hook fits perfectly to your ears and provides a secure, stable hold - even while movingThanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to musicAllows you to connect your headphones to multiple Bluetooth devices at the same timeSupports existing Siri and Google Assistant voice wizardsThe outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbanceThe silicone ear cushions in three different sizes (S, M, L) provide for an individual, perfect fitCompact design, Ideal for travelingWith clip for fixing the cable e.g. at the T-shirt for an additional hold while movingVolume can be controlled via remote control integrated in the neck band or via voice controlMusic control functions (Play/Pause)Smartphone function controlled via multifunction key (e.g. Call accept/make/reject/redial).Length of cable 0.65 mCan check the charge state on iOS and Android devices (if supported by device)
Facts
- Colour: Blue/BlackColour: Blue, blackProduct range: Hi-Fi, TV & home cinemaSeries: FreedomBluetooth® connectionBluetooth class: Class 2Bluetooth® version: 5.0Frequency range 2402 - 2480MHzFrequency range 20 Hz - 20 kHzFrequency range of the microphone 20 Hz - 20 kHzImpedance of headphone: 32 ΩImpedance of microphone 2.2 kΩTechnology: MultipointTransmission distance 10 mWBCV ≥ 75mVType: Bluetooth headsetDesign: StereoIn-ear designSpecial feature: Duplex, voice controlSensitivity of headphones: 96 dB +/- 3 dBMicrophone sensitivity -42 dBMax. Talk time 5.5 hrsMax. Music time 6 hMax. Standby 4320 hrsMicrophone position: Cable microphoneDirectional characteristic microphone: OmnidirectionalVoice control: Apple Siri/Google AssistantSupported Bluetooth profiles: A2DP V1.3/AVRCP V1.6/HFP V1.7/SPP V1.2Additional functions: Cable clip, volume control, QuickPair, call accept buttonWeight: 12 gAverage. Charging time in hours: 2 hMicro USB socket charging modeRecommended application: Sport
- This text is machine translated.
Delivery
- 1x Bluetooth® Sports Headphones "Freedom Athletics"
- 1x USB/Micro USB charging cable
- 3x pair of silicone ear cushions in different sizes (S, M, L)
- 1x cable clip
- 1x quick user guide
- 1x safety instructions
System Requirements
- Bluetooth-enabled end device
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- Gaming Headsets
- Sennheiser in-ear headphones
- TV headphones
- Apple EarPods & AirPods
- Stereo headset
- Wireless headphones
- USB headset
- On-ear headset
- Sports headphones
- AirPods Max
- Studio headphones
- Logitech Headset
- DJ headphones
- Logitech gaming headset
- Bluetooth in-ear headphones
- True Wireless headphones
- PC gaming headset
- Bluetooth sports headphones
- Over-the-ear headphones
- AKG headphoness
- Hi-Fi headphones
- Sony in-ear headphones
- Noise cancelling headphones
- Children's headphones
- Over-the-ear headphones
- JBL in-ear headphones
- In-ear Headset
- JBL headphones
- Bluetooth gaming headset
- In-ear headphones
- PC Headsets
- On-ear headphones
- Sennheiser headphones
- Sony headphones
- Bluetooth headphones