Hama Full-Screen-Protection 00186289 Glass screen protector Compatible with (mobile phone): Samsung Galaxy A51 1 pc(s)
A smartphone is an object of use and the display should be well protected. With the protective glass for your Samsung Galaxy A51 and Samsung Galaxy S20 FE, you are on the safe side. Because who wants scratches or jumps in the display.This text is mac…
A smartphone is an object of use and the display should be well protected. With the protective glass for your Samsung Galaxy A51 and Samsung Galaxy S20 FE, you are on the safe side. Because who wants scratches or jumps in the display.This text is mac…
Hama Glass screen protector Samsung Galaxy A51
A smartphone is an object of use and the display should be well protected. With the protective glass for your Samsung Galaxy A51 and Samsung Galaxy S20 FE, you are on the safe side. Because who wants scratches or jumps in the display.
This text is machine translated.
Highlights & Details
- Especially durable and robust display protection made of hardened glass
- Antistatic micro-fiber cloth for cleaning the sensitive display
- Case-friendly: Due to the special design suitable for all bags, covers and sleeves
Facts
- 3D-display protection glass for protecting the sensitive Smartphone display against impacts, impacts and fingerprints
- protects the complete front side
- through rounded edges scratch-proof, thereby increasing the longevity and value of the Smartphone
- precise recesses for Home-Button, loudspeaker and camera
- simply to attach and can be removed without residue
- High-tech real glass: Only 0.33 mm thin
Delivery
- 1 Full-screen protective glass
- 1 micro-fiber cloth
- 1 operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films