Hama Hama 00195594 Glass screen protector Compatible with (mobile phone): Samsung Galaxy A22 5G 1 pc(s)
Hama 00195594 Glass screen protector 1 pc(s)
Hama 00195594 Glass screen protector 1 pc(s)
Hama Glass screen protector Samsung Galaxy A22 5G
Highlights & Details
- 3D display protection glass to protect the sensitive smartphone display against impacts, impacts and fingerprints
- Filters the blue light emissions from LED and LCD screens that are harmful to the eye retina: Stress-free view of the display
- The antimicrobial surface with highly efficient silver ions inhibits the growth of microorganisms
- Especially durable and robust display protection made of hardened glass
- Maximum scratch protection through 10H nano-tech coating
- Perfect touch surface with anti-fingerprint coating
- Cardboard instead of plastic: The Easy-On®-Eco-Mounting frame made of cardboard is 100% recyclable and completely biodegradable
- Antistatic micro-fiber cloth for cleaning the sensitive display
- case-friendly: Due to the special design suitable for all bags, covers and sleeves
- Perfect, unchanged color brilliance in contrast to the blue light filter integrated on the smartphone
- Blue light means stress for the eye and body: A display protection with blue filter reduces eye irritation and sleep disturbances
- Protects the entire front side by rounded edges
- Scratch-proof, thereby increasing the durability and value of the Smartphone
- Precise recesses for loudspeakers and camera
- Easy to position and residue-free when removed
- This text is machine translated.
Facts
- Colour: Transparent.
- Color: Transparent
- Product range: Mobile phone/smartphone
- Product line: Prime Line
- Series: Anti-Bluelight + Anti-Bact.
- Design: Device-specific
- Hardness: 10h
- Material: Hardened safety glass
- Mounting help: Easy-On Frame
- Protection class 11
- Recommended application: Mobile phone/smartphone
- Non-inventory part: No.
- Quantity: 1
- Smartphone: Samsung Galaxy A22 5G
Delivery
- 1 3D-Full-Screen-Safety glass "Anti-Bluelight + Antibact."
- 1 Easy-On mounting kit
- 1 Easy-On®-Eco mounting frame
- 1 dust remover
- 1 damp cleaning cloth
- 1 micro-fiber cloth
- 1 Easy-On installation instructions
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films