Hama Hama 00216356 Glass screen protector Compatible with (mobile phone): iPhone 14 Pro Max 1 pc(s)
Hama 00216356 Glass screen protector 1 pc(s)
Hama 00216356 Glass screen protector 1 pc(s)
Hama Glass screen protector iPhone 14 Pro Max
Highlights & Details
- Optimal protection of the sensitive smartphone display against impacts, impacts and fingerprintsEspecially durable and robust display protection made of hardened glassAbsorbs electrostatically, therefore no adhesive is necessary and can be removed without residueAntistatic micro-fiber cloth for cleaning the sensitive displaycase-friendly: Due to the special design suitable for all bags, covers and sleevesConsumer Notice:For optimal adhesion, the glass is adapted to the plane surfaces and thus slightly narrower than the active area of the display.
- This text is machine translated.
Facts
- Design/motif: No design/motif
- Color: Red
- Color: Red
- Product range: Mobile phone/smartphone
- Product line: Essential Line
- Series: MagCase Finest Feel PRO
- Material: Thermoplastic polyurethane (TPU)
- For end-user brand: Apple
- Suitable for: Smartphone
- Suitable for: Wireless charging
- Smartphone: Apple iPhone 14 Pro Max
Delivery
- 1 protective glass
- 1 cleaning cloth
- 1 installation instructions
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Protective Films