Hama HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black gold plated connectors 0 m

  • Item no.: 1383349
  • Manufacturer no.: 00083010
  • EAN: 4007249830104

Connect With these adapter your receiver with your TV device without the HDMI™ cable to bend (depending on the position of the socket!). Due to the extra small design, the adapter hardly and makes the cable long. Through the row tent plug contacts, t…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383349
  • Manufacturer no.: 00083010
  • EAN: 4007249830104

Connect With these adapter your receiver with your TV device without the HDMI™ cable to bend (depending on the position of the socket!). Due to the extra small design, the adapter hardly and makes the cable long. Through the row tent plug contacts, t…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI plug
Cable length 0 m
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor
type Adapter
Cable type HDMI High Speed
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B HDMI plug
Cable length 0 m
Colour Black
Connector type angled on one side
Features gold plated connectors
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters