Hama HDMI Cable [1x HDMI plug - 1x HDMI plug] 3 m Black

  • Item no.: 397744
  • Manufacturer no.: 00083057
  • EAN: 4007249830579
Variants

Insert the images of your Bluray player correctly in the scene. The high-quality 3 meters long High Speed HDMI™ cable makes the images of your favorite film overwhelming, almost as if they were in the middle of events. Gold-plated plug contacts, full…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 397744
  • Manufacturer no.: 00083057
  • EAN: 4007249830579
Variants

Insert the images of your Bluray player correctly in the scene. The high-quality 3 meters long High Speed HDMI™ cable makes the images of your favorite film overwhelming, almost as if they were in the middle of events. Gold-plated plug contacts, full…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
Cable use TV/monitor
type Cable
Type Round
Halogen-free No
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables