Hama iPad/iPhone/iPod Data cable/Charger lead [1x USB 2.0 connector A - 1x Apple dock plug] 1.00 m Black

  • Item no.: 769982
  • Manufacturer no.: 93577
  • EAN: 4007249935779

Matching cable for data transfer from iPad®, iPhone® 3G/3GS/4 or iPod® to the PC. Also suitable as charging cable.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 769982
  • Manufacturer no.: 93577
  • EAN: 4007249935779

Matching cable for data transfer from iPad®, iPhone® 3G/3GS/4 or iPod® to the PC. Also suitable as charging cable.

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 1.00 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen
Shielding Shielding film
Connector type straight
Cable use Apple iPad/iPhone/iPod
type Cable
Type Round
Suitable for Apple
Compatible with (details) iPhone 3G , iPhone 3GS , iPhone 4
Halogen-free No
Core material
Copper
Product type Apple iPad/iPhone/iPod Cable

Technical data

Cable type Apple Dock , USB
No. of A connectors 1 x
Type A USB 2.0 connector A
No. of B connections 1 x
Type B Apple dock plug
Cable length 1.00 m
Colour Black
Cable type Data cable , Charger lead
Compatible with Apple devices iPad , iPhone , iPod
Compatible with Apple iPhone 3G , iPhone 3GS , iPhone 4 , iPhone 4S , iPad 1 , iPad 2 , iPad 3 , iPod classic , iPod nano , iPod nano 2nd Gen , iPod nano 3rd Gen , iPod nano 4th Gen , iPod nano 5th Gen , iPod nano 6th Gen , iPod touch , iPod touch 2nd Gen , iPod touch 3rd Gen , iPod touch 4th Gen

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables