Hama Laeta USB stick 8 GB Blue 90982 USB 2.0
The FlashPen holds 8 GB; a lot of data to carry with you. Whether this is photos, documents or presentations – it takes everything and if you no longer need the data, simply delete it and write more. The removable cap protects the USB connection agai…
- Warranty: 24 months
- Manufacturer: Hama
The FlashPen holds 8 GB; a lot of data to carry with you. Whether this is photos, documents or presentations – it takes everything and if you no longer need the data, simply delete it and write more. The removable cap protects the USB connection agai…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Memory capacity | 8 GB |
---|---|
Interfaces | USB 2.0 |
Reading | 10 MBps |
Colour | Blue |
Dim | (W x H x D) 18 x 8 x 57 mm |
Width | 18 mm |
Height | 8 mm |
Depth | 57 mm |
Connection | USB 2.0 |
Product type | USB stick |
Hama 8 GB Laeta USB stick
The FlashPen holds 8 GB; a lot of data to carry with you. Whether this is photos, documents or presentations – it takes everything and if you no longer need the data, simply delete it and write more. The removable cap protects the USB connection against dirt and scratches. An eye on the casing lets you add a ring for keys, so it can be converted into a keyring in no time and is always easy to access and ready for use.
Highlights & Details
- 8 GB storage capacity
- USB 2.0 interface
- Aluminium casing
Delivery
- USB stick
System Requirements
- Windows® ME, 2000, XP, Windows Vista™, Windows® 7
- MAC OS X 9.0 or higher
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks