Hama Lightning 173643 iPad/iPhone/iPod charger Mains socket Max. output current 1000 mA 1 x Apple Dock lightning plug

  • Item no.: 1677403
  • Manufacturer no.: 173643
  • EAN: 4047443309853

Convenient plug-in charger with lightning plug. Secure and schondes charging with automatic charging current.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1677403
  • Manufacturer no.: 173643
  • EAN: 4047443309853

Convenient plug-in charger with lightning plug. Secure and schondes charging with automatic charging current.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Output voltage 5 V
Input voltage 100–240 V
Type Lightning
Colour White
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 1000 mA
No. of outputs 1 x
Outputs Apple Dock lightning plug
Used at Mains socket
Power
5 W
Cable length 1.5 m
Product type iPad/iPhone/iPod charger

Technical data

Output voltage 5 V
Input voltage 100–240 V
Type Lightning
Colour White
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 1000 mA
No. of outputs 1 x
Outputs Apple Dock lightning plug
Used at Mains socket

Frequently bought together

Similar products

See and discover other items from category USB Chargers