Hama MagCase Safety Cover Apple iPhone 13 Transparent
Hama Cover iPhone 13 Transparent 00172391 1 pc(s)
Hama Cover iPhone 13 Transparent 00172391 1 pc(s)
Hama MagCase Safety Compatible with (mobile phone): iPhone 13, Transparent
Highlights & Details
- Robust protection with style: This cover protects the iPhone 13 in style and shows off the design of the Smartphone fullyIntegrated, perfectly aligned magnetic ring enables wireless charging for Apple iPhone 13 ProPerfect Auto-Positioning optimized for Wireless ChargerStrong mobile phone protection: The phone cover with robust material combination absorbs and distributes the vibrations of shocks uniformly and protects against scratchesThe mobile phone case is compatible with all original Apple MagSafe and Hama MagLine productsAnti-slip surface gives a pleasant grip in the handBack cover for protecting the backside of Smartphone against dust and scratches All switches and connections can still be accessed without any problemWireless charging compatible
- This text is machine translated.
Facts
- Design/theme: No design/theme
- Colour: Transparent
- Colour: Transparent
- Product range: Mobile phone/smartphone
- Series: MagCase Safety
- Material: Thermoplastic polyurethane (TPU)
- For terminal brand: Apple
- Suitable for: Smartphone
- Suitable for: Wireless charging
- Smartphone: Apple iPhone 13
Delivery
- 1 Cover "MagCase Safety"
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone XR cover
- Sales Mobile Phone Sleeves
- iPhone 6S sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- Samsung Galaxy A51 case
- iPhone 8 sleeve
- iPhone 7 sleeve
- IPhone cases
- iPhone sleeve
- Samsung Galaxy S21 case
- iPhone XR bag
- iPhone 13 sleeve
- iPhone 13 Pro Max sleeve
- Mobile phone leather pouch
- Samsung Galaxy S20 FE case