Hama "MyVoice1300" Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Volume control
You are crated sitting at the desk, the telephone receiver clamped between the shoulder and the ear. No wonder that your neck muscles pain. Our headset "MyVoice1300" helps here. With the in-ear headphones you can make calls wirelessly and completely …
You are crated sitting at the desk, the telephone receiver clamped between the shoulder and the ear. No wonder that your neck muscles pain. Our headset "MyVoice1300" helps here. With the in-ear headphones you can make calls wirelessly and completely …
Hama "MyVoice1300" Mobile phone In-ear headset Bluetooth® (1075101) Mono Black Volume control
You are crated sitting at the desk, the telephone receiver clamped between the shoulder and the ear. No wonder that your neck muscles pain. Our headset "MyVoice1300" helps here. With the in-ear headphones you can make calls wirelessly and completely relaxed. Whether in the office or with friends.
SPEAK REALLY FREELY
WITH THE IN-EAR-HEADSET "MYVOICE1300"
Tiny, inconspicuous and uncomplicated. With our business headset "MyVoice1300" you can finally move freely while telephoning. You search for documents in the closet or go to the colleague's office next door: No cable prevents you.
Now you have your hands free to type, gesture and drink coffee. You can control everything with the multifunction button. And on command, the voice wizards Siri and Google help you.
WIRELESS HEADSET:
THE LITTLE EVERYDAY HELPER IN THE EAR
No cable mess. No headband. No neck pain. With our in-ear Bluetooth headphones, you can make calls in the office, at home or while traveling. The earphone is very small and weighs only 12 grams, which is slightly more than a 2 euro coin.
With this mono headset, you can go on business or on holiday comfortably. Compared to an on-ear headset with bulky headphones, the "MyVoice1300" is compact and space-saving.
HEY SIRI, HELLO GOOGLE:
DIRECT ACCESS TO VOICE WIZARDS
In the car and your fuel is almost empty? Just ask the voice assistant Siri or Google Assistant for the nearest petrol station. Thanks to the Bluetooth pairing, you can talk directly to the wizards without taking your smartphone in your hand. Simply press the multifunction button and wait until a signal sounds. Now you can ask your question. The volume can also be controlled comfortably by voice command. So you always have your hands free.
STABLE CONNECTION, EXCELLENT SOUND AND HIGH VOICE QUALITY
In the middle of a conference call, the connection stops and you hear only noise. Don't worry, our headset doesn't. The Bluetooth technology 5.0 offers you a secure connection and the signal ranges up to 10 m.
The "MyVoice1300" is equipped with the latest CVC-6.0 technology. Our Bluetooth headset thus enables an improved voice quality via the integrated microphone. Background noise is actively suppressed by noise cancelling and the other party hears only your own voice. No noise and no whistling. Now you are finally understood correctly. And you can hear everything clearly and clearly thanks to the headphones' high sound quality. Our tip: How about a good-mood song in between? Of course, listening to music is no problem with our headset.
READY TO GO IN A FEW MINUTES
Unpack the in-ear headset and make a call, this is how it works: When you turn on our mono headphones for the first time, the Bluetooth pairing starts automatically. In order for the "MyVoice1300" to connect to your mobile phone or laptop, the Bluetooth connection must be activated there. Now select the in-ear headphones from the list of Bluetooth devices. As soon as our headset is connected, you will hear the voice message "Connected". By the way, you can pair the "MyVoice1300" with your business phone and your private smartphone at the same time.
USB CHARGING STATION PROVIDES FULL POWER POWER
Once fully charged, the battery lasts up to 80 hours in standby mode or up to 4 hours in a call. The charging time is approximately 2 hours. If the charge level is lower than 25%, you will hear the voice message "Battery Low". Our "MyVoice1300" doesn't let you down.
The compact docking station quickly charges the mono headset either with a USB power supply at the socket or directly at the computer again. With the USB charging station, it can also be done while traveling via the USB socket in the car, on the notebook or via power pack. Connect the docking station to the car charger: This also works. Not talking? Simply use the USB charging station as a holder.
PERFECT FIT, PERFECT FIT
The "MyVoice1300" is ergonomically designed and fits perfectly in large and small ears. Changeable in-ear cushions made of silicone in three sizes adapt the headphones individually to your ear. In addition, the ear cushions reduce disturbing external noises – so that you can concentrate completely on your conversation. Especially pleasant: The light construction is hardly noticeable.
This text is machine translated.
Highlights & Details
- Supports the existing voice assistant Siri and Google Assistant: Bluetooth pairing and multi-function button allow direct access - without having to hold the smartphone
- The CVC-6.0 technology improves the voice quality at the microphone: External noises are actively suppressed, so that only your own voice arrives at the other party
- With the matching USB charging station you can supply the headset with new energy at any time, e.g. in the car, power pack or notebook
- Allows the headset to be connected to two smartphones at the same time
- The silicone ear cushions in three different sizes (S, M, L) provide for an individual, perfect fit
Facts
- Bluetooth mono headset for convenient telephony
- to answer calls simply take the headset out of the charging station
- USB charging station: Ideal holder for the headset when it is not used
- Volume control
- Headset status announcement (English) for e.g. successful connection, max. volume or low battery
- status can be checked on iOS and Android devices (if supported by device)
Delivery
- 1 mono Bluetooth headset "MyVoice1300"
- 1 USB charging station
- 3 ear cushions in different sizes (S/M/L)
- 1 operating instructions
Comments
Customer reviews
Similar products
See and discover other items from category Earphones
- Sennheiser in-ear headphones
- TV headphones
- Apple EarPods & AirPods
- Wireless headphones
- AirPods Max
- Studio headphones
- Logitech Headset
- DJ headphones
- Bluetooth sports headphones
- USB headset
- Logitech gaming headset
- On-ear headset
- True Wireless headphones
- Over-the-ear headphones
- In-ear headphones
- Over-the-ear headphones
- Bluetooth in-ear headphones
- AKG headphoness
- Sony in-ear headphones
- Noise cancelling headphones
- PC gaming headset
- Gaming Headsets
- Children's headphones
- JBL in-ear headphones
- Sports headphones
- In-ear Headset
- Stereo headset
- JBL headphones
- Bluetooth gaming headset
- PC Headsets
- Hi-Fi headphones
- On-ear headphones
- Sennheiser headphones
- Sony headphones
- Bluetooth headphones