Hama Premium Digital photo frame 39.6 cm 15.6 " 1366 x 768 pix 2 GB Black

  • Item no.: 956622
  • Manufacturer no.: 00095230
  • EAN: 4007249952301

Hama Premium 39.6 Cm (15.6") Photo Frame

  • Warranty: 24 months
  • Manufacturer: Hama
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital photo frame
Features built-in memory , Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 "
Display 1366 x 768 mm pix
Display resolution 1366 x 768 pix
Image format 16:10
Contrast ratio 250 : 1
Brightness 200 cd/m²
Playback of JPEG , JPG , Motion-JPEG , MPEG-4 , XviD , H.264 , AVI , DivX , MP3
Interfaces USB , SD , SDHC , MMC , Memory Stick
Memory capacity 2 GB
Power supply (LOV) mains-powered
Width 415 mm
Height 280 mm
T 35 mm
Weight 1420 g
Colour Black

Technical data

Category Digital photo frame
Features built-in memory , Timer function , Clock , Year planner , Wall mount , Headphone jack
Playback of Photo , Video , Audio
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 "
Display 1366 x 768 mm pix
Display resolution 1366 x 768 pix
Image format 16:10
Contrast ratio 250 : 1
Brightness 200 cd/m²

Documents & Downloads

See and discover other items from category Digital Photo Frames