Hama Probo USB stick 128 GB Black 108028 USB 3.0
The FlashPens are far more than just USB sticks; they're also an excellent way of expanding the memory of a netbook. The removable cap offers ideal protection for the USB connector and FlashPens have tags so you can attach them to a key ring, a bag o…
- Warranty: 24 months
- Manufacturer: Hama
The FlashPens are far more than just USB sticks; they're also an excellent way of expanding the memory of a netbook. The removable cap offers ideal protection for the USB connector and FlashPens have tags so you can attach them to a key ring, a bag o…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 |
Reading | 40 MBps |
Features | retractable USB port |
Colour | Black |
Dim | (W x H x D) 21 x 10 x 57 mm |
Width | 21 mm |
Height | 10 mm |
Depth | 57 mm |
Product type | USB stick |
Hama 128GB Probo 3.0 USB stick
The FlashPens are far more than just USB sticks; they're also an excellent way of expanding the memory of a netbook. The removable cap offers ideal protection for the USB connector and FlashPens have tags so you can attach them to a key ring, a bag or a camera attachment, so they're always ready to use, wherever you are! Anyone using the stick in the long term can simply insert it into the USB port and leave it there, as these FlashPens are so tiny that they will also fit in your bag along with the netbooks they are plugged into.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.0 interface
- Piano paint design
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 9.0 or later
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks