Hama RCA Audio/phono Adapter [2x RCA socket (phono) - 2x RCA socket (phono)] Black
Simply connect existing cinch cables with each other with this adapter. For example, if you want to extend an outgoing cinch cable of the amplifier, only have "cinch plug - cinch plug" cable, then the suitable adapter for 3.5 mm jack plug is. This t…
- Warranty: 24 months
- Manufacturer: Hama
Simply connect existing cinch cables with each other with this adapter. For example, if you want to extend an outgoing cinch cable of the amplifier, only have "cinch plug - cinch plug" cable, then the suitable adapter for 3.5 mm jack plug is. This t…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA socket (phono) |
No. of B connections | 2 x |
Type B | RCA socket (phono) |
Colour | Black |
Connector type | straight |
Cable use | Audio/phono |
type | Adapter |
Product type | Audio/phono Adapter |
Hama 2 Cinch-socket - 2 Cinch-socket
Simply connect existing cinch cables with each other with this adapter. For example, if you want to extend an outgoing cinch cable of the amplifier, only have "cinch plug - cinch plug" cable, then the suitable adapter for 3.5 mm jack plug is.
This text is machine translated.
Highlights & Details
- For connecting existing cinch connection cables
- Warranty: 24 months
- Manufacturer: Hama
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters