Hama RCA Audio/phono Cable [1x RCA plug (phono) - 1x RCA socket (phono)] 5.00 m Black

  • Item no.: 1383363
  • Manufacturer no.: 00043242
  • EAN: 4007249432421

Move your connection in the length. The 2-wire Kabeladaper" 2-Cinch-plug 2-phono sockets" extends the cinch cable connections of all common audio components to your hi-fi system and you can immerse yourself deep in the fantastic world of the music. S…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383363
  • Manufacturer no.: 00043242
  • EAN: 4007249432421

Move your connection in the length. The 2-wire Kabeladaper" 2-Cinch-plug 2-phono sockets" extends the cinch cable connections of all common audio components to your hi-fi system and you can immerse yourself deep in the fantastic world of the music. S…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B RCA socket (phono)
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables