Hama RCA Audio/phono Cable [1x RCA plug (phono) - 2x RCA plug (phono)] 2.00 m Black gold plated connectors

  • Item no.: 1383393
  • Manufacturer no.: 00044113
  • EAN: 4007249441133

A single connection must not end. Devices older baudatums have often only a phono-socket and can therefore not be directly connected to a modern amplifier can be connected. 2-Wire Adapter solves this problem of "1 Cinch-plug 2 phono plugs" with its g…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383393
  • Manufacturer no.: 00044113
  • EAN: 4007249441133

A single connection must not end. Devices older baudatums have often only a phono-socket and can therefore not be directly connected to a modern amplifier can be connected. 2-Wire Adapter solves this problem of "1 Cinch-plug 2 phono plugs" with its g…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Black
Shielding Shielding film
Connector type straight
Features gold plated connectors
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 1 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 2.00 m
Colour Black
Shielding Shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables