Hama RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black

  • Item no.: 1383364
  • Manufacturer no.: 00043316
  • EAN: 4007249433169

Install flexible your stereo system. The 2-wire Kabeladaper" 2-Cinch-plug 2 RCA plug" combines all common audio components to your hi-fi system and you can immerse yourself deep in the fantastic world of the music. You can then use this 1.50 m long a…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383364
  • Manufacturer no.: 00043316
  • EAN: 4007249433169

Install flexible your stereo system. The 2-wire Kabeladaper" 2-Cinch-plug 2 RCA plug" combines all common audio components to your hi-fi system and you can immerse yourself deep in the fantastic world of the music. You can then use this 1.50 m long a…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Shielding none
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Shielding none
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables