Hama RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 5.00 m Black

  • Item no.: 1383529
  • Manufacturer no.: 00043329
  • EAN: 4007249433299

Expand your stereo system flexibly. The 2-wire cable adapter "2-cinch plug - 2-cinch plug" connects all common audio components with your hi-fi system and lets you immerse yourself deeply in the fantastic world of music. With this 5 m long adapter yo…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1383529
  • Manufacturer no.: 00043329
  • EAN: 4007249433299

Expand your stereo system flexibly. The 2-wire cable adapter "2-cinch plug - 2-cinch plug" connects all common audio components with your hi-fi system and lets you immerse yourself deeply in the fantastic world of music. With this 5 m long adapter yo…

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Black
Shielding none
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
CCA
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 5.00 m
Colour Black
Shielding none
Connector type straight
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables