Hama Replacement cleaning fluid 00044729 20 ml

  • Item no.: 1310200
  • Manufacturer no.: 00044729
  • EAN: 4007249447296

Ideally complement your video cleaning cassette with the special replacement cleaning fluid and can thus the cassette very long profitably. This humidity solution Cleans and maintains each audio and video tape head and provides for visible improved p…

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1310200
  • Manufacturer no.: 00044729
  • EAN: 4007249447296

Ideally complement your video cleaning cassette with the special replacement cleaning fluid and can thus the cassette very long profitably. This humidity solution Cleans and maintains each audio and video tape head and provides for visible improved p…

  • Warranty: 24 months
  • Manufacturer: Hama
Content 20 ml

Technical data

Content 20 ml

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@25ae9544[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3bd912c8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 319: Causes serious eye irritation. (H 319)
  • H 225: Highly flammable liquid and vapour. (H 225)
GHS Precautionary Statements
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)

Hazard Statement

cz.actum.core.entity.product.ProductImage@25ae9544[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3bd912c8[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Cleaning & Degreasing