Hama SCART Adapter [1x SCART socket - 1x Samsung plug] Black 20.00 cm

  • Item no.: 986839
  • Manufacturer no.: 83099
  • EAN: 4007249830999

An ultra-flat LED-Samsung television is a smart thing. But this is so flat that special inputs have been created, in which no conventional cable. But there's also a suitable solution: a scart adapter. So that you can use your receiver, or DVD player …

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 986839
  • Manufacturer no.: 83099
  • EAN: 4007249830999

An ultra-flat LED-Samsung television is a smart thing. But this is so flat that special inputs have been created, in which no conventional cable. But there's also a suitable solution: a scart adapter. So that you can use your receiver, or DVD player …

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type SCART
No. of A connectors 1 x
Type A SCART socket
No. of B connections 1 x
Type B Samsung plug
Cable length 20.00 cm
Colour Black
Shielding Shielding film
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Halogen-free No
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 720 x 576 p
Product type TV/monitor Adapter

Technical data

Cable type SCART
No. of A connectors 1 x
Type A SCART socket
No. of B connections 1 x
Type B Samsung plug
Cable length 20.00 cm
Colour Black
Shielding Shielding film
Connector type straight
Cable use TV/monitor

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters