Hama SCART / RCA composite / S-Video AV Adapter [1x SCART plug - 3x RCA socket (phono), S-Video socket] 0.00 m Black

  • Item no.: 1165523
  • Manufacturer no.: 42357
  • EAN: 4007249423573

The adapter "4-pin S-VHS coupler / 3 cinch couplers scart plug" enables the connection of terminals with S-VHS, phono and Scart connections to each other.This small all-rounder connects be recordable as the video recorder to the television, but also …

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1165523
  • Manufacturer no.: 42357
  • EAN: 4007249423573

The adapter "4-pin S-VHS coupler / 3 cinch couplers scart plug" enables the connection of terminals with S-VHS, phono and Scart connections to each other.This small all-rounder connects be recordable as the video recorder to the television, but also …

  • Warranty: 24 months
  • Manufacturer: Hama
Cable type SCART , RCA composite , S-Video
No. of A connectors 1 x
Type A SCART plug
No. of B connections 3 x
Type B RCA socket (phono) , S-Video socket
Cable length 0.00 m
Colour Black
Connector type straight
Cable use AV
type Adapter
Type Round
Halogen-free No
Product type AV Adapter

Technical data

Cable type SCART , RCA composite , S-Video
No. of A connectors 1 x
Type A SCART plug
No. of B connections 3 x
Type B RCA socket (phono) , S-Video socket
Cable length 0.00 m
Colour Black
Connector type straight
Cable use AV
type Adapter

Frequently bought together

Similar products

See and discover other items from category AV Cables