Hama Slim Pro Booklet Samsung Galaxy A32 4G Black
Hama Booklet Galaxy A32 4G Black 00196891 1 pc(s)
Hama Booklet Galaxy A32 4G Black 00196891 1 pc(s)
Hama Slim Pro Compatible with (mobile phone): Galaxy A32 4G, Black
Highlights & Details
- Perfect all-round protection for the Samsung Galaxy A32 4G in a slim look
- Booklet with hidden magnetic lock
- Stand function for viewing videos
- Pockets for cards or similar
- soft inner lining for the protection of the sensitive displays
- Booklet in slim slim design
- Smartphone holder with rubber finish provides a pleasant feel
- Finely structured booklet-surface for especially secure hold in the hand
- Two pockets inside, e.g. for business cards
- This text is machine translated.
Facts
- Design/motif: No design/motif
- Color: Black
- Color: Black
- Product range: Mobile phone/smartphone
- Product line: Essential Line
- Series: Slim Pro
- Material: Polyurethane (PU)
- Type of closure: Magnetic lock
- suitable for: Smartphone
- Smartphone: Samsung Galaxy A32 4G
Delivery
- 1 booklet "Slim Pro"
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone XR cover
- Sales Mobile Phone Sleeves
- iPhone 6S sleeve
- iPhone 13 Pro sleeve
- iPhone 6 sleeve
- Samsung Galaxy A51 case
- iPhone 8 sleeve
- iPhone 7 sleeve
- IPhone cases
- iPhone sleeve
- Samsung Galaxy S21 case
- iPhone XR bag
- Mobile phone leather pouch
- iPhone 13 sleeve
- iPhone 13 Pro Max sleeve
- Samsung Galaxy S20 FE case