Hama Sonic Mobil 183 2.0 PC speaker Corded 3 W Black, Red
HAMA SONIC MOBIL 183 PC LAUTSPRECHER
HAMA SONIC MOBIL 183 PC LAUTSPRECHER
HAMA Sonic Mobile 183 Notebook Speakers, Black/Red
Highlights & Details
- For computers and Notebooks
- Volume infinitely adjustable
- Power supply via USB port
- This text is machine translated.
Facts
- Tehhnische properties:
- Connection via 3.5 mm jack plug
- Audio System: 2.0
- Max. Music power 3 W
- Distortion (max): 1.6%
- Weight: 260 g
- Speaker B x T x H: 7.2 x 7.5 x 8.2 cm
- Power supply: USB 3.0-A connection
- Speaker frequency range: 120 - 20000 Hz
- Impedance: 4 Ω
- Sine power speakers: 1.6 W
- Voltage: 5 V
- Colour: black/red
- Recommended application: Notebook
Delivery
- Notebook speaker "Sonic Mobile 183"
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category PC Speakers