Hama Wireless charger 1000 mA FC5 Alu 183397 Outputs Inductive charging standard White

  • Item no.: 2161225
  • Manufacturer no.: 183397
  • EAN: 4047443422842

Elegant and powerful qi charger with 5 W charging power. Simply place it on and your qi-enabled smartphone will be charged automatically. Non-slip rubber coating for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 2161225
  • Manufacturer no.: 183397
  • EAN: 4047443422842

Elegant and powerful qi charger with 5 W charging power. Simply place it on and your qi-enabled smartphone will be charged automatically. Non-slip rubber coating for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Outputs Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour White
Height 4 mm
(Ø) 100 mm
Weight 74 g
Qi Certificate ID
7269
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 1000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour White
Height 4 mm
(Ø) 100 mm
Weight 74 g
Qi Certificate ID
7269
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers