Hama Wireless charger 2000 mA QI-FC 10 183375 Outputs Inductive charging standard Black

  • Item no.: 1851806
  • Manufacturer no.: 183375
  • EAN: 4047443383006

Compact and powerful qi-lader with 10 W charging capacity. Simply place and the Qi-enabled smartphone is charging. Non-slip rubber coating for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
  • Item no.: 1851806
  • Manufacturer no.: 183375
  • EAN: 4047443383006

Compact and powerful qi-lader with 10 W charging capacity. Simply place and the Qi-enabled smartphone is charging. Non-slip rubber coating for safe charging.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Hama
Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 86 mm
Weight 64 g
4380
Product type Wireless charger

Technical data

Outputs Inductive charging standard
Charging current (max.) 2000 mA
Charging slots 1
Operating voltage 5 V via USB
Colour Black
Height 12 mm
(Ø) 86 mm
Weight 64 g
4380
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers