Hama Wireless charger 3000 mA TFC-15 183217 Outputs Inductive charging standard Black, White
Hang up and use fast charging!This practical and powerful induction charger enables a charging current of 3000 mA. The charger optimizes the charging speed so that it is ideally adapted to your smartphone. Which results in a highly efficient yet batt…
- Warranty: 24 months
- Manufacturer: Hama
Hang up and use fast charging!This practical and powerful induction charger enables a charging current of 3000 mA. The charger optimizes the charging speed so that it is ideally adapted to your smartphone. Which results in a highly efficient yet batt…
- Warranty: 24 months
- Manufacturer: Hama
Technical data
- Cable length 100 cm
- Power 15 W
Outputs | Inductive charging standard |
---|---|
Charging current (max.) | 3000 mA |
Charging slots | 1 |
Operating voltage | 5 V via USB |
Colour | Black , White |
Length | 90 mm |
Width | 90 mm |
Height | 20 mm |
Weight | 90 g |
Dim | (L x W x H) 90 x 90 x 20 mm |
Qi Certificate ID | 5073 |
---|---|
Product type | Wireless charger |
Documents & Downloads
Turbo Fast TFC15 induction charger
Hang up and use fast charging!
This practical and powerful induction charger enables a charging current of 3000 mA. The charger optimizes the charging speed so that it is ideally adapted to your smartphone. Which results in a highly efficient yet battery preserving charging process that helps extend product life.
Place the device on the ch\arging pad and the charging process starts. That's it. Nothing to plug in, nothing to connect. Charging stops as soon as you take the phone off the charger. No cable mess and gentle for the sensitive plug contacts of your smartphone.
This text is machine translated.
Highlights & Details
- Fast and safe charging
- Optimized charging protects the battery
- Loading starts automatically after hanging up
Facts
- Qi-certified
- Automatic adjustment of the charging current
- Non-slip surface
- Also possible with protective cover
- Loading starts automatically after hanging up
- LED status indicator
- Overload and overvoltage protection
- Circuit breaker
Delivery
- TFC15
- Micro-USB-to-USB cable
- User manual.
- Warranty: 24 months
- Manufacturer: Hama
Comments
Qi charging enables inductive charging, i.e. recharging devices without using charging cables. Inductive charging is also used in smartphones and other mobile devices. And it's electric toothbrushes that are at the forefront of wireless charging. Since it just requires placing your mobile on a charging pad, you preserve the electrical contacts of your device. As the charging process is standardised device and charger don't need to be supplied by the same manufacturer. Means you only need one charger for mobile phones from different brands. And no more cable spaghetti either.Refer to the user manual to make sure your mobile supports Qi standards. Because the S3 Note I9301, for example, doesn't.
Qi chargeable devices include
Samsung Galaxy Note 5 / Note 7 / Note 8.0 / S6 / S6 edge / S6 edge+ / S7 / S7 edge / S8 / S8+ / S9 / S9+ / Note 9 / S10 / S10e / S10+
Sony BSP10 Bluetooth Speaker / Xperia XZ2 / Xperia XZ3
Motorola Moto 360 / Moto X Force / Droid Turbo 2
Apple iPhone 8 / 8 Plus / X / XR / XS / XS Max / 11 / 11 Pro
Apple Watch (Product-specific Charger)
Apple AirPods
Huawei Mate RS / Mate20 / P30 Pro
Nokia Lumia 625 / 720 / 735 / 820 / 830 / 920 / 928 / 930 / 950 / 950 XL / 950 Dual SIM / 1520 / Nokia 8
LG G3 / G Flex / V30 / G7 / V40
Gigaset GX290
Xiaomi Mi MIX 2S / Mi Mix 3 / Mi 9 / Mi 9 Pro
Google Nexus 4 / 5 / 6 / 7 / Pixel 3 / Pixel 3 XL / Pixel 4 / Pixel 4 XL
Crosscall Core-X3 / Action X3 / Trekker X3
Asus PadFone S
Blackberry Classic
Microsoft Lumia 950 / 950 XL
HP Elite X3
Blackwiew BV5800 Pro / BV6800 Pro / BV9500 / BV 9500 Pro / BV9600 Pro
CAT CatPhone S50
M.T.T Master / 4G
Medion Life X6001
Kyocera Hydro Elite / Urbano L01 / Urbano L03 / Torque / Torque G02 / KC-S701
Vertu Signature Touch / Constellation 2017 / Aster
YotaPhone 2
RugGear RG730
Elephone P9000
Doogee S60
Lumigon T3
Saygus V2
ZTE Axon 9 Pro / 10 Pro
Ulefone Power 5 / Power 5S / X / Armor X
Razer Phone 2
Umidigi One Pro / Z2
YotaPhone 2
Bluboo R1
Also compatible with wireless charging cases (cradle or adapter) are
Samsung Galaxy S3 / S4 / S5 / Note 2 / Note 3 / Note 4 / Note Edge / Alpha
Apple iPhone 4 / 4s / 5 / 5s / 6 / 6 plus / 6s / 6s plus / SE
LG G2 / G4 / V10 / Optimus G Pro / V30
Sony Xperia Z3 / Z5
Huawei P30
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductive Chargers