Technical data
Type | 57140-000 |
---|---|
Features | + mounting holes |
Width | 14 mm |
Length | 23 mm |
Dim | (L x W) 23 mm x 14 mm |
Type | Magnet for reed switch Reed-Sensor. |
Switching capacity | - |
Switching current | - |
Type | 57140-000 |
Contact type | - |
Product type | Magnetic reed switch actuator |
---|
Documents & Downloads
Hamlin 57140-000 Magnet Type - - -
Suitable Magnet (Actuator) for the Reed-type sensor 59,140
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches