Technical data
Type | 59070-3-T-02-A |
---|---|
Contact type | 1 change-over |
Switching voltage (max.) | 175 V DC |
Switching current (max.) | 0.25 A |
Max. switching capacity | 5 W |
Connection | Open end cable |
Cable length | 30.00 cm |
Length | 38.10 mm |
(Ø) | 12.5 mm |
Dim | (Ø x L) 12.5 mm x 38.10 mm |
Product type | Reed switch |
---|
Documents & Downloads
Hamlin 59070-3-T-02-A
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches