Technical data
Type | 59140-3-02-A |
---|---|
Features | + mounting holes |
Contact type | 1 change-over |
Switching voltage (max.) | 175 V DC |
Switching current (max.) | 0.25 A |
Max. switching capacity | 5 W |
Connection | Open end cable |
Cable length | 30.00 cm |
Width | 14 mm |
Length | 23 mm |
Dim | (L x W) 23 mm x 14 mm |
---|---|
Type | Reed-Sensor |
Switching capacity | 5 W |
Switching current | 0.25 A |
Type | 59140-3-02-A |
Connection | Cable 300 mm |
Contact type | 1 changeover |
Product type | Reed switch |
Documents & Downloads
Hamlin 59140-3-02-A Flange Reed Sensor Type I 1 changeover 0.25 A 5 W
Reed-Sensor for screw mounting
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches