Technical data
- Closing time 0.6 ms
- Opening time :0.2 ms
Type | MDCG-4 |
---|---|
Water activity (max.) | 18 |
Water activity (min.) | 12 |
Contact type | 1 maker |
Switching voltage (max.) | 200 V DC |
Switching current (max.) | 0.5 A |
Max. switching capacity | 10 W |
Connection | Solder pins |
Enclosure material | Glass |
Max. temperature | +125 °C |
Min. temperature | -40 °C |
---|---|
Length | 15 mm |
(Ø) | 2.28 mm |
Dim | (Ø x L) 2.28 mm x 15 mm |
Water activity | 12 - 18 |
Product type | Reed switch |
Documents & Downloads
Hamlin MDCG-4
- Warranty: 24 months
- Manufacturer: Hamlin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Reed Switches