Hammond Electronics 1210BK Universal enclosure 132 x 75 x 62 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 452690
  • Manufacturer no.: 1210BK
  • EAN: 0623980136080

PLASTIC BENCH CASE 1210BK

  • Item no.: 452690
  • Manufacturer no.: 1210BK
  • EAN: 0623980136080

PLASTIC BENCH CASE 1210BK

Material Acrylonitrile butadiene styrene
Colour Black
Length 132 mm
Width 75 mm
Height 62 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1210BK
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 132 mm
Width 75 mm
Height 62 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1210BK
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures