Hammond Electronics 1210GY Universal enclosure 132 x 75 x 62 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 452701
  • Manufacturer no.: 1210GY
  • EAN: 0623980136097

PLASTIC BENCH CASE 1210GY

  • Item no.: 452701
  • Manufacturer no.: 1210GY
  • EAN: 0623980136097

PLASTIC BENCH CASE 1210GY

Material Acrylonitrile butadiene styrene
Colour Grey
Length 132 mm
Width 75 mm
Height 62 mm
Content 1 pc(s)
Dim (L x W x H) 132 x 75 x 62 mm
RoHS-compliant Yes
Type 1210GY
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 132 mm
Width 75 mm
Height 62 mm
Content 1 pc(s)
Dim (L x W x H) 132 x 75 x 62 mm
RoHS-compliant Yes
Type 1210GY
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures