Hammond Electronics 1214 Universal enclosure 75 x 96 x 48 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 75 mm |
Width | 96 mm |
Height | 48 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 75 x 96 x 48 mm |
RoHS-compliant | Yes |
Type | 1214 |
Product type | Universal enclosure |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures