Hammond Electronics 1402DV Instrument casing 185 x 181 x 60 Steel Grey 1 pc(s)

  • Item no.: 283997
  • Manufacturer no.: 1402DV
  • EAN: 0623980085302

METAL INSTRUMENT CASE 1402DV

  • Item no.: 283997
  • Manufacturer no.: 1402DV
  • EAN: 0623980085302

METAL INSTRUMENT CASE 1402DV

Material Steel
Colour Grey
Length 185 mm
Width 181 mm
Height 60 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 185 x 181 x 60 mm
RoHS-compliant Yes
Type 1402DV
Product type Instrument casing

Technical data

Material Steel
Colour Grey
Length 185 mm
Width 181 mm
Height 60 mm
Content 1 pc(s)
Industrial packaging Yes
Dim (L x W x H) 185 x 181 x 60 mm
RoHS-compliant Yes
Type 1402DV

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures