Hammond Electronics 1593HAMFREE2TBU Freescale Freedom casing 92 x 66 x 28 Acrylonitrile butadiene styrene Blue 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Blue |
Length | 92 mm |
Width | 66 mm |
Height | 28 mm |
Compatible with (details) | Freescale Freedom KL 25 Z |
Content | 1 pc(s) |
Dim | (L x W x H) 92 x 66 x 28 mm |
RoHS-compliant | Yes |
Type | 1593HAMFREE2TBU |
Product type | Freescale Freedom casing |
---|
Documents & Downloads
Freescale Freedom casing KL 25 Z
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bench Enclosures