Hammond Electronics 1597V Universal enclosure 130 x 40 x 25 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 459880
  • Manufacturer no.: 1597V
  • EAN: 0623980302119

TAKACHI PLASTIC ENCLOSURES 1597V

  • Item no.: 459880
  • Manufacturer no.: 1597V
  • EAN: 0623980302119

TAKACHI PLASTIC ENCLOSURES 1597V

Material Acrylonitrile butadiene styrene
Colour Grey
Length 130 mm
Width 40 mm
Height 25 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1597V
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 130 mm
Width 40 mm
Height 25 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 1597V
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures