Hammond Electronics 1597X Universal enclosure 140 x 90 x 45 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 459891
  • Manufacturer no.: 1597X
  • EAN: 0623980302089

TAKACHI PLASTIC ENCLOSURES 1597X

  • Item no.: 459891
  • Manufacturer no.: 1597X
  • EAN: 0623980302089

TAKACHI PLASTIC ENCLOSURES 1597X

Material Acrylonitrile butadiene styrene
Colour Grey
Length 140 mm
Width 90 mm
Height 45 mm
Content 1 pc(s)
Dim (L x W x H) 140 x 90 x 45 mm
RoHS-compliant Yes
Type 1597X
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 140 mm
Width 90 mm
Height 45 mm
Content 1 pc(s)
Dim (L x W x H) 140 x 90 x 45 mm
RoHS-compliant Yes
Type 1597X
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures