Hammond Electronics 1597Y Universal enclosure 200 x 135 x 50 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 459892
  • Manufacturer no.: 1597Y
  • EAN: 0623980302096

TAKACHI PLASTIC ENCLOSURES 1597Y

  • Item no.: 459892
  • Manufacturer no.: 1597Y
  • EAN: 0623980302096

TAKACHI PLASTIC ENCLOSURES 1597Y

Material Acrylonitrile butadiene styrene
Colour Grey
Length 200 mm
Width 135 mm
Height 50 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 135 x 50 mm
RoHS-compliant Yes
Type 1597Y
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 200 mm
Width 135 mm
Height 50 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 135 x 50 mm
RoHS-compliant Yes
Type 1597Y
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures