Hammond Electronics 431609 Heat sink enclosure 100 x 90 x 51 Aluminium Black 1 pc(s)

  • Item no.: 486249
  • Manufacturer no.: 431609
  • EAN: 0623980132105

HEATSINK ENCLOSURES431609

  • Item no.: 486249
  • Manufacturer no.: 431609
  • EAN: 0623980132105

HEATSINK ENCLOSURES431609

Material Aluminium
Colour Black
Length 100 mm
Width 90 mm
Height 51 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 90 x 51 mm
RoHS-compliant Yes
Type 431609
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Black
Length 100 mm
Width 90 mm
Height 51 mm
Content 1 pc(s)
Dim (L x W x H) 100 x 90 x 51 mm
RoHS-compliant Yes
Type 431609
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures