Hammond Electronics 431621 Heat sink enclosure 165 x 105 x 60 Aluminium Black 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Black |
Length | 165 mm |
Width | 105 mm |
Height | 60 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 165 x 105 x 60 mm |
RoHS-compliant | Yes |
Type | 431621 |
Product type | Heat sink enclosure |
Documents & Downloads
Heatsink for housing
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures