Hammond Electronics 531610 Heat sink enclosure 200 x 90 x 51 Aluminium Ecru 1 pc(s)
Technical data
Material | Aluminium |
---|---|
Colour | Ecru |
Length | 200 mm |
Width | 90 mm |
Height | 51 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 200 x 90 x 51 mm |
RoHS-compliant | Yes |
Type | 531610 |
Product type | Heat sink enclosure |
Documents & Downloads
Heatsink for housing
- Warranty: 24 months
- Manufacturer: Hammond Electronics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures