Hammond Electronics 531611 Heat sink enclosure 125 x 105 x 60 Aluminium Ecru 1 pc(s)

  • Item no.: 486260
  • Manufacturer no.: 531611
  • EAN: 0623980132204

HEATSINK ENCLOSURES531611

  • Item no.: 486260
  • Manufacturer no.: 531611
  • EAN: 0623980132204

HEATSINK ENCLOSURES531611

Material Aluminium
Colour Ecru
Length 125 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 105 x 60 mm
RoHS-compliant Yes
Type 531611
Product type Heat sink enclosure

Technical data

Material Aluminium
Colour Ecru
Length 125 mm
Width 105 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 125 x 105 x 60 mm
RoHS-compliant Yes
Type 531611
Product type Heat sink enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures